Uvex 7454 Blue Women's Trousers Waist Size 40in

  • RS Stock No. 187-9693
  • Mfr. Part No. 9814902
  • Manufacturer Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Women's trousers basic - uvex basic model: 7454, Art. 98149 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm

Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket

Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 36 to 54

Specifications
Attribute Value
Style Trousers
Gender Women
Waist Size 40in
Knee Pad Pocket Yes
Series 7454
Elasticated Waist Yes
Colour Blue
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 108.08
(exc. GST)
$ 118.89
(inc. GST)
units
Per unit
1 +
$108.08
Related Products
Redhawk Womens Work Trousers Redhawk ladies work trousers ...
Description:
Redhawk Womens Work Trousers Redhawk ladies work trousers are designed with a loose fit to sit comfortably on your waist Various colours are available in these quality hard-wearing trousers that have a regular leg length of 31 inches (787 mm) ...
Description:
A slimmer fit is combined with a four way stretch fabric to create a work trouser that is built for comfort and versatility A slimmer fit reduces drag and stretch increases in total 360-degree movement. Holster pockets provide easy access ...
The Dickies ED24/7 Trousers have an exceptional choice ...
Description:
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for ...
The Dickies ED24/7 Trousers have an exceptional choice ...
Description:
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for ...