- RS Stock No.:
- 177-2242
- Mfr. Part No.:
- T51975
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2242
- Mfr. Part No.:
- T51975
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Shaped Fit Trousers with Cordura - T51975
Work trousers play an integral part when it comes to safety and comfort in the work place. Scruffs trousers provide protection and a 3D shaped fit to suit you and your body shape, their workwear is a practical, trustworthy choice. Choosing Scruffs premium quality and durable trousers enables you, the user to continue with your day to day tasks with ease and peace of mind.
Scruffs trousers are tailor made to be 3D shaped and offer a curved fit, ensuring that the user receives all day comfort and ease of movement. Highly durable fabric and thigh vents are just a couple of features that make these trousers high performance for a multitude of industries and working environments. These work trousers have been created and designed for the user to work in a more natural position.
Scruffs trousers are tailor made to be 3D shaped and offer a curved fit, ensuring that the user receives all day comfort and ease of movement. Highly durable fabric and thigh vents are just a couple of features that make these trousers high performance for a multitude of industries and working environments. These work trousers have been created and designed for the user to work in a more natural position.
Features & Benefits
• Shaped to fit work trousers with Cordura and contrasting detail -style and comfort comes hand in hand
• Hard-wearing fabric provides great protection - comprised of 65% polyester, 35% cotton and 280gsm
• Multi-pockets to suit a wide range of uses, some feature zips and others are velcro fastening - tuck away holster pockets and multi-functional pockets
• Hammer loop and YKK zips - handy extras!
• Reflective detailing, perfect for working in the evenings and not very well lit environments
• Ultra-durable Cordura reinforced knee pad inserts and hem
• Hard-wearing fabric provides great protection - comprised of 65% polyester, 35% cotton and 280gsm
• Multi-pockets to suit a wide range of uses, some feature zips and others are velcro fastening - tuck away holster pockets and multi-functional pockets
• Hammer loop and YKK zips - handy extras!
• Reflective detailing, perfect for working in the evenings and not very well lit environments
• Ultra-durable Cordura reinforced knee pad inserts and hem
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 36in |
Waist Size Metric | 92cm |
Material | Fabric |
Series | 3D Trade |
Knee Pad Pocket | Yes |