- RS Stock No.:
- 146-3594
- Mfr. Part No.:
- ACTIONPN20AGCONVOY5
- Brand:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3594
- Mfr. Part No.:
- ACTIONPN20AGCONVOY5
- Brand:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Waist Size Metric | 108 → 116cm |
Series | Action Work |
Knee Pad Pocket | Yes |
Elasticated Waist | Yes |
Waist Size | 42in |