- RS Stock No.:
- 123-8187
- Mfr. Part No.:
- WD855 BLK 16
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 123-8187
- Mfr. Part No.:
- WD855 BLK 16
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BN
Product Details
Redhawk Womens Work Trousers
Redhawk ladies work trousers are designed with a loose fit to sit comfortably on your waist. Various colours are available in these quality hard-wearing trousers that have a regular leg length of 31 inches (787 mm) and a zip fly. The special features of the trousers include 2 double front pockets, 2 back pockets, mobile phone pocket and a cargo pocket.
FEATURES and BENEFITS:
Ladies trousers
Sizes available - 10 to 20
Loose fit
Sits comfortably on the waist
Regular led length – 31 in (787 mm)
YKK Zip fly
Plain front
2 Double front pockets
2 Back pockets
Cargo pocket
Mobile phone pocket
Hard-wearing
Comfortable
Sizes available - 10 to 20
Loose fit
Sits comfortably on the waist
Regular led length – 31 in (787 mm)
YKK Zip fly
Plain front
2 Double front pockets
2 Back pockets
Cargo pocket
Mobile phone pocket
Hard-wearing
Comfortable
MATERIAL:
60% Polyester
35% Cotton
260 gsm
35% Cotton
260 gsm
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Black |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 16in |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | No |
Elasticated Waist | No |