- RS Stock No.:
- 277-617
- Mfr. Part No.:
- WD884 NVY 40T
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 277-617
- Mfr. Part No.:
- WD884 NVY 40T
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Super Work Trousers
Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 34in |
Style | Trousers |
Waist Size Imperial | 40in |
Material | Cotton, Polyester |
Series | Super Work |
Knee Pad Pocket | Yes |
Elasticated Waist | No |