- RS Stock No.:
- 120-084
- Mfr. Part No.:
- EH26800 NVY 38T
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 120-084
- Mfr. Part No.:
- EH26800 NVY 38T
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Eisenhower Multi-Pocket Trouser
Trousers made from 65% polyester, 35% cotton canvas, 300gsm. Through knee pads (to EN14404) are inserted on the inside of the trouser legs.
Zip fastened with metal button waistband attachment
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue
Note
Cordura® is a tough and durable fabric, resisting tears and abrasions.
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 34in |
Style | Trousers |
Waist Size Imperial | 38in |
Material | Cotton, Polyester |
Series | Eisenhower |
Knee Pad Pocket | Yes |
Elasticated Waist | No |