- RS Stock No.:
- 193-4449
- Mfr. Part No.:
- 17OLDA**1713 T M
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4449
- Mfr. Part No.:
- 17OLDA**1713 T M
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Short-sleeved t-shirt with integrated bra in breathable Parade Blue mesh, only attached at the shoulders for freedom to move
Embroidered Parade logo on the left sleeve
short-sleeved t-shirt with integrated breathable bra
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours
Embroidered Parade logo on the left sleeve
short-sleeved t-shirt with integrated breathable bra
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Size EUR | M |
Style | Women |
Material | Polyester |
Series | OLDA |
Sleeve Type | Short |
Size UK | M |