- RS Stock No.:
- 137-0447
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0447
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HN
Product Details
The Gildan Heavy Cotton T-Shirt is one of our best selling t-shirts. Made from pre-shrunk heavy cotton it has a seamless 2.2cm collar and taped neck and shoulders. It is designed with a classic fit and quarter-turned to eliminate the centre crease
100% cotton (Ash – 99% cotton, 1% polyester, Sport Grey 90% cotton, 10% polyester)
Fabric weight – white 175gsm, colours 185gsm
Machine washable
Fabric weight – white 175gsm, colours 185gsm
Machine washable
Specifications
Attribute | Value |
---|---|
Colour | White |
Size EUR | L |
Style | Men |
Material | Cotton |
Sleeve Type | Short |
Size UK | L |