- RS Stock No.:
- 213-8267
- Mfr. Part No.:
- OLINOGRTM
- Brand:
- Delta Plus
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.96
(exc. GST)
$51.66
(inc. GST)
Units | Per unit |
1 + | $46.96 |
- RS Stock No.:
- 213-8267
- Mfr. Part No.:
- OLINOGRTM
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Olino polyester fleece / cotton sweat shirt have knitted cuffs and bottom of garment.
Shoulder and elbow reinforcements
Resistance to abrasion
Resistance to abrasion
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Grey |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | OLINO |
Size | M |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt L
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt S
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt XL
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt XXL