- RS Stock No.:
- 213-8266
- Mfr. Part No.:
- OLINOGRPT
- Brand:
- Delta Plus
- RS Stock No.:
- 213-8266
- Mfr. Part No.:
- OLINOGRPT
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Olino polyester fleece / cotton sweat shirt have knitted cuffs and bottom of garment.
Shoulder and elbow reinforcements
Resistance to abrasion
Resistance to abrasion
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Grey |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | OLINO |
Size | S |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt M
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt L
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt XL
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt XXL