Dickies Oakfield Black Men's Polyester Fleece L

  • RS Stock No. 168-2870
  • Mfr. Part No. JW83015 BK L
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

When temperatures drop enjoy the comfort of work jackets, fleeces and body warmers that take extreme weather, ice and bitter winds in their stride. Our Dickies work jackets are designed to provide dawn-till-dusk practicality by insulating against the cold while providing essential ventilation. Multiple easy to reach pockets provide the ultimate in convenience, while jackets range from lightweight to heavily padded for different environments. Durable and tough, our fleeces are built to outlast the coldest conditions so you’ve got the warmth needed to get the job done comfortably. Whether you’re after a hi-vis work jacket, a body warmer or a hooded fleece, you’ll find the right one to help fight the cold with Dickies Europe.

Zipped front
Hip pockets
Elasticated cuffs
Elasticated hem

Specifications
Attribute Value
Gender Men
Size L
Material Polyester
Pockets External
Hooded No
Colour Black
Series Oakfield
Product Type Fleece
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 47.46
(exc. GST)
$ 52.21
(inc. GST)
units
Per unit
1 +
$47.46
Related Products
RS Pro Hi-Vis Two Tone Fleece RS Pro ...
Description:
RS Pro Hi-Vis Two Tone Fleece RS Pro Hi-Vis two tone fleece has a classic style with a generous fit The fleece has an anti-pill finish which prevents bobbing maintaining the look of the fleece. With front zip and side ...
Scruffs WR Worker Fleece Scruffs WR Workers Fleece ...
Description:
Scruffs WR Worker Fleece Scruffs WR Workers Fleece is a water resistant, anti-pill, quick drying fleece which is adaptable for all weather types The fleece is lightweight and complete with elasticated cuffs and an adjustable hem helping to keep you ...
Scruffs Worker Hoodie Scruffs Worker Hoodies are warm ...
Description:
Scruffs Worker Hoodie Scruffs Worker Hoodies are warm and comfortable with a brushed cotton back fleece plus the adjustable hood, ribbed hem and cuffs providing a great fit The hood is lined providing extra warmth keeping out the cold and ...
De Walt Cyclone Hooded Sweatshirt De Walt Cyclone ...
Description:
De Walt Cyclone Hooded Sweatshirt De Walt Cyclone hooded sweatshirt is made from polyester and cotton with a 3 piece hood complete with a flat draw cord Two front pockets and self- fabric side panels with eyelet ventilation holes add ...