- RS Stock No.:
- 188-1858
- Mfr. Part No.:
- ED24/7SH BK 40
- Brand:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 188-1858
- Mfr. Part No.:
- ED24/7SH BK 40
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A key piece for spring & summer workwear from our Everyday work clothing collection. These cargo shorts come in the widest array of colours in the Dickies workwear catalogue and feature multiple pockets on the hip, back and legs. Match with a wide variety of plain or two tone t-shirts or polo shirts for the complete look.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Specifications
Attribute | Value |
---|---|
Waist Size | 40in |
Colour | Black |
Series | ED24/7SH, Everyday |