- RS Stock No.:
- 137-0100
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0100
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White
Specifications
Attribute | Value |
---|---|
Size EUR | XL |
Size UK | XL |
Colour | White |
Material | Cotton, Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | Classic |