Nightsearcher LED Floodlight, 1 LED, 30 W, 3000 lm, IP65 100 → 240 V

  • RS Stock No. 826-8655
  • Mfr. Part No. NSECOSTAR30-110v-LINK-TWIN
  • Manufacturer Nightsearcher
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Nightsearcher ECOSTAR Linkable Double Headed LED Floodlight

The Nightsearcher ECOSTAR110V is a double headed linkable LED floodlight manufactured in robust aluminium casing with a double headed bracket. These LED floodlights are fitted with CEE 110V plug and socket, which allows the floodlights to be linked together in a daisy-chain. The ECOSTAR SMD utilises the latest development in LED technology, SMD (surface mounted diode) which delivers a brighter, wider spread of light compared to existing (COB) LED models. The LED energy efficiency also allows for very long cable runs.
The ECOSTAR110V is IP65 rated, water and rust resistant, making it the perfect solution for the industrial and construction industry and outdoor events.

IP65 rated
Aluminium casing
Operates from 110V
Low maintenance
Ultra-low power consumption
Vastly reduced heat

Specifications
Attribute Value
Wattage 30 W
IP Rating IP65
Height 251mm
Width 169 mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 470.89
(exc. GST)
$ 517.98
(inc. GST)
units
Per unit
1 +
$470.89
Related Products
LED Enclosure Lamp Screw Fixing These Enclosure light ...
Description:
LED Enclosure Lamp Screw Fixing These Enclosure light fittings have a very long service life, thanks to the use of LED technology LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings ...
LED Enclosure Lamps PIR Sensor Screw Fixing These ...
Description:
LED Enclosure Lamps PIR Sensor Screw Fixing These Enclosure light fittings have a very long service life, thanks to the use of LED technology LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great ...
PowerLED Flex Series of LED Floodlights The Flex ...
Description:
PowerLED Flex Series of LED Floodlights The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights ...
PowerLED Flex Series of LED Floodlights The Flex ...
Description:
PowerLED Flex Series of LED Floodlights The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights ...