Ansell ActivArmr, Black Nitrile Coated Work Gloves, Size 10

  • RS Stock No. 791-7554
  • Mfr. Part No. 97-009/10
  • Manufacturer Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

ActivArmr® Multipurpose Heavy Duty Gloves

ActivArmr® Multipurpose Heavy Duty Glove
Adjustable wrist closure with pull tab and ID nameplate
Patented Intercept Technology® with stainless and DuPont™ Kevlar® to provide maximum protection
Foam nitrile for enhanced wet/dry grip
Reinforced ridges offer palm and knuckle protection
Ideal for demolition, woodwork, heavy cutting/sawing, digging, handling sheet metal, masonry

Standards

EN 388 4432, CE

Specifications
Attribute Value
Glove Size 10
Primary Glove Application General Purpose
Glove Material Kevlar
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
Range ActivArmr
Discontinued product
Related Products
Don't compromise between chemical and cut protection, have ...
Description:
Don't compromise between chemical and cut protection, have both! INTERCEPTTM Cut Resistant Technology provides protection against lacerations Optimised fit that integrates the cut liner into nitrile shell for better dexterity & tactility versus double gloving Excellent dry & wet grip ...
PVC coating provides excellent grip and flexibility, even ...
Description:
PVC coating provides excellent grip and flexibility, even in the coldest temperatures Two-layer design gives the user:Flexible nylon exterior protects against mechanical risks, including cut, and contours to the hand permitting maximum dexterity Soft and insulative acrylic interior provides comfort ...
Hy Flex® 11-601 Lite, PU Palm Coated Hy ...
Description:
Hy Flex® 11-601 Lite, PU Palm Coated Hy Flex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity They ...
Alphatec 58-270 Nitrile Glove For light to medium ...
Description:
Alphatec 58-270 Nitrile Glove For light to medium chemical applications Industry leading grip, enhanced dexterity and comfort Thin double wall nitrile shell15 gauge seamless nylon liner Retains minimal heat, reducing perspiration Exellent grip wherever chemicals, oil and grease are present ...