- RS Stock No.:
- 791-7542
- Mfr. Part No.:
- 97-009/08
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 791-7542
- Mfr. Part No.:
- 97-009/08
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
ActivArmr® Multipurpose Heavy Duty Gloves
ActivArmr® Multipurpose Heavy Duty Glove
Adjustable wrist closure with pull tab and ID nameplate
Patented Intercept Technology® with stainless and DuPont™ Kevlar® to provide maximum protection
Foam nitrile for enhanced wet/dry grip
Reinforced ridges offer palm and knuckle protection
Ideal for demolition, woodwork, heavy cutting/sawing, digging, handling sheet metal, masonry
Adjustable wrist closure with pull tab and ID nameplate
Patented Intercept Technology® with stainless and DuPont™ Kevlar® to provide maximum protection
Foam nitrile for enhanced wet/dry grip
Reinforced ridges offer palm and knuckle protection
Ideal for demolition, woodwork, heavy cutting/sawing, digging, handling sheet metal, masonry
Standards
EN 388 4432, CE
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 4 |
EN388 Tear | 3 |
EN388 Puncture | 2 |
EN374 Chemical | No |
Range | ActivArmr |
EN407 Thermal | No |
EN511 Cold | No |