- RS Stock No.:
- 184-5897
- Mfr. Part No.:
- 851 9
- Brand:
- Mapa
Discontinued product
- RS Stock No.:
- 184-5897
- Mfr. Part No.:
- 851 9
- Brand:
- Mapa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
• Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckles,
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Orange |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | No |
EN407 Thermal | No |
Range | Krotech |
EN511 Cold | No |