- RS Stock No.:
- 144-6228
- Mfr. Part No.:
- 95614804008
- Brand:
- Snickers
Discontinued product
- RS Stock No.:
- 144-6228
- Mfr. Part No.:
- 95614804008
- Brand:
- Snickers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Every day work gloves with a comfortable fit and good fingertip feeling. EN 388.
Ventilating and durable microfiber material at palm for an enhanced working comfort
Brushed soft fabric at dorsal side for a comfortable feeling
Loose, ventilating fit and elastic band at half wrist to make it easy to put the glove on and off
Palm fabric is extended to cover and reinforce back side of index finger
Brushed soft fabric at dorsal side for a comfortable feeling
Loose, ventilating fit and elastic band at half wrist to make it easy to put the glove on and off
Palm fabric is extended to cover and reinforce back side of index finger
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Main Colour of Glove | Grey |
Number of Gloves | 2 |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
Range | Precision Sense Essential |