- RS Stock No.:
- 124-0218
- Mfr. Part No.:
- 531 10
- Brand:
- Mapa Spontex
Discontinued product
- RS Stock No.:
- 124-0218
- Mfr. Part No.:
- 531 10
- Brand:
- Mapa Spontex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Krytech 531 Gloves
MAPA Krytech 531 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and have a breathable coating so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. An added feature of the 531 series gloves is that they offer excellent cut protection.
FEATURES and BENEFITS:
Silicon free
DMF Free – OEKO-TEX
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Cut protection
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Breathable coating
Durable
Various sizes available
DMF Free – OEKO-TEX
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Cut protection
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Breathable coating
Durable
Various sizes available
APPLICATIONS:
Automotive
Mechanical (handling sharp sheet metal)
Machine maintenance
Handling aggressive parts
Household waste collection
Plastics industry – Post-injection material removal
Local authorities – technical maintenance
Maintenance at work – Risk of cuts
Mechanical (handling sharp sheet metal)
Machine maintenance
Handling aggressive parts
Household waste collection
Plastics industry – Post-injection material removal
Local authorities – technical maintenance
Maintenance at work – Risk of cuts
Note
Not recommended for people sensitised to natural latex, wrist with elastic natural rubber
Approvals
CE category 2, CE 4542
Mapa
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Main Colour of Glove | Green |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 5 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
Range | Krytech |
EN511 Cold | No |