Ansell HyFlex Dyneema Polyurethane-Coated Cut Resistant Gloves, size 8, Grey

  • RS Stock No. 484-170
  • Mfr. Part No. 11-627/08
  • Manufacturer Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KR
Product Details

HyFlex® 11-627 PU / Dyneema Palm Coated Gloves

Palm coated with Polyurethane, Dyneema® Lycra® Grey nylon liner
Knitwrist
Superior cut resistance and flexibility
Designed for use in dry, as well as slightly oily environments

Applications

Glass manufacturing
Aeronautics
Assembly of white goods
Plastic injection and moulding
Assembling metal parts and components
Handling of sharp-edged objects, pre-assembling, cutting of small dry or lightly oiled parts and maintenance
Finishing works

Standards

EN388 4342, Category II

Ansell

Specifications
Attribute Value
Primary Glove Application Cut Resistant
Glove Size 8
Glove Material Dyneema
Main Colour of Glove Grey
Glove Coating Polyurethane
Number of Gloves 2
Range Hyflex
EN388 Abrasion 4
EN388 Blade 3
EN388 Tear 4
EN388 Puncture 2
EN407 Thermal No
EN511 Cold No
EN374 Chemical No
65 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Pair
$ 36.63
(exc. GST)
$ 40.29
(inc. GST)
Pair(s)
1 - 6
$36.63
7 - 14
$35.89
15 - 39
$35.34
40 +
$34.38
Related Products
Petzl Cordex, Belay rapelling gloves are lightweight leather ...
Description:
Petzl Cordex, Belay rapelling gloves are lightweight leather and give you the durability of a work glove with the fit and dexterity of a thinner glove. The double layered leather protects the palm and other high-wearing areas and the neoprene ...
The Welding cut resistant gloves are excellent for ...
Description:
The Welding cut resistant gloves are excellent for use when MIG and ARC welding in dry and oily conditions. Fully lined with Kevlar cotton the gloves are water repellent with a split leather heatproof cuff and are elasticated at the ...
Therma TIG welding gloves are black cowhide grain ...
Description:
Therma TIG welding gloves are black cowhide grain gloves that are water repellent and heat resistant. The seams of the gloves are stitched with Kevlar thread adding to their heat resistance and insulation. The sturdy seams also have better wear ...
The Ansell HyFlex 11-727 Reusable Gloves provides an ...
Description:
The Ansell HyFlex 11-727 Reusable Gloves provides an outstanding quality and comfort of usage. Ansell INTERCEPT Technology ensures EN Cut Level 3 (ANSI Level 2) protection. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The ...