- RS Stock No.:
- 144-3558
- Brand:
- RS PRO
- RS Stock No.:
- 144-3558
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Hexagon Head Coachscrew, 10mm x 60mm
RS Pro stainless steel hex coachscrew ideal for fastening metal pieces with timber.
Features and Benefits
A2 stainless steel to DIN 571
Specifications
Attribute | Value |
---|---|
Length | 60mm |
Thread Size | 10mm |
Head Shape | Hex |
Material | Stainless Steel |
Standards Met | DIN 571 |
Stainless Steel Type | A2 304 |