- RS Stock No.:
- 869-6227
- Mfr. Part No.:
- RN1723-I/RM100
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 869-6227
- Mfr. Part No.:
- RN1723-I/RM100
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN1723 802.11b/g Wi-Fi Module
The RN1723 device from Microchip is an embedded 802.11b/g Wireless Local Area Network (WLAN) Module. On-board is a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, sensor interface, 2.4 GHz transceiver and RF power amplifier.
Features
14 General Purpose Input/Output (GPIO) Pins
Eight Analogue Sensor Inputs
Configured by ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ARP, HTTP Client, and FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Firmware Upgraded Over-the-Air using FTP
Supports Wi-Fi® Protected Setup (WPS)
Ultra Low-Power Sleep Mode (4 μA)
Security – WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES), TLS 1.0, 1.1 and 1.2 (with external MCU)
Eight Analogue Sensor Inputs
Configured by ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ARP, HTTP Client, and FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Firmware Upgraded Over-the-Air using FTP
Supports Wi-Fi® Protected Setup (WPS)
Ultra Low-Power Sleep Mode (4 μA)
Security – WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES), TLS 1.0, 1.1 and 1.2 (with external MCU)
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g |
Supported Security Standards | WEP, WPA, WPA2 |
Supported Bus Interfaces | UART |
Supply Voltage | 3.3V |
Dimensions | 27 x 18 x 3.1mm |
Height | 3.1mm |
Length | 18mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 27mm |