MPN

ROHM BP3591 3.1 → 3.5V WLAN Module, 802.11b, 802.11g, 802.11n SDIO, UART, USB


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price (ex. GST) Each

$117.21

(exc. GST)

$128.93

(inc. GST)

units

Added

RS Stock No.:
768-8733
Mfr. Part No.:
BP3591
Manufacturer:
ROHM
COO (Country of Origin):
JP
unitsPer unit
1 - 4$117.21
5 - 24$110.11
25 +$100.60

BP3591, Integrated Wireless LAN Module with Integrated TCP/IP Stack



AttributeValue
Supported Protocol802.11b, 802.11g, 802.11n
Supported Security StandardsWPA, WPA2
Supported Bus InterfacesSDIO, UART, USB
Supply Voltage3.1 → 3.5V
Dimensions24 x 33.1 x 4.5mm
Height4.5mm
Length33.1mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width24mm