- RS Stock No.:
- 180-6564
- Mfr. Part No.:
- WYSBHVGXG
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 180-6564
- Mfr. Part No.:
- WYSBHVGXG
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD type module.
Data rates up to MCS9(433.3Mbps)
BT4.2(supports Bluetooth Low Energy). Class2 supports.
Low standby current (with low power operation)
Transmit data rate : 11/5.5/2/1 Mbps(11b), 54/48/36/24/18/12/9/6 Mbps(11a/g),
150∼6.5 Mbps (11n, MCS7∼0, HT20/40), 433.3 ∼ 7.22 Mbps (11ac MCS9∼0, HT80 )
Channel Number : 1 to 13 channel (11bgn), W52/W53/W56/W58(11ac/11an), 79 channel (BT), 40 channel (BLE)
Interface : SDIO3.0, PCM
Built-in Diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC Power
Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2(64bit/128bit)
Outline: 12.6 x 8.9 x 1.9(Max) mm
Package: Metal case package
Data rates up to MCS9(433.3Mbps)
BT4.2(supports Bluetooth Low Energy). Class2 supports.
Low standby current (with low power operation)
Transmit data rate : 11/5.5/2/1 Mbps(11b), 54/48/36/24/18/12/9/6 Mbps(11a/g),
150∼6.5 Mbps (11n, MCS7∼0, HT20/40), 433.3 ∼ 7.22 Mbps (11ac MCS9∼0, HT80 )
Channel Number : 1 to 13 channel (11bgn), W52/W53/W56/W58(11ac/11an), 79 channel (BT), 40 channel (BLE)
Interface : SDIO3.0, PCM
Built-in Diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC Power
Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2(64bit/128bit)
Outline: 12.6 x 8.9 x 1.9(Max) mm
Package: Metal case package
Specifications
Attribute | Value |
---|---|
Supported Protocol | IEEE802.11ac/a/b/g/n |
Supported Security Standards | AES, CCMP, CMAC, TKIP, WAPI, WEP, WPA/WPA2 (64 bit/128 bit) |
Supported Bus Interfaces | PCM, SDIO3.0 |
Supply Voltage | 4.5V |
Dimensions | 8.9 x 12.6 x 1.9mm |
Height | 1.9mm |
Length | 12.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 8.9mm |