- RS Stock No.:
- 174-9583
- Mfr. Part No.:
- XPC240100S
- Brand:
- Lantronix
Discontinued product
- RS Stock No.:
- 174-9583
- Mfr. Part No.:
- XPC240100S
- Brand:
- Lantronix
Technical data sheets
Legislation and Compliance
Product Details
Delivering seamless and secure Ethernet, Wi-Fi and Bluetooth connectivity, Lantronix xPico 200 series allows OEMS to build and deploy their smart connected products with reduced complexity and lower risk.
Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet
xPico 250 Only – Dual-mode Bluetooth (BT and BLE)
Automatic network connection management
Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
Enables operation as network co-processor or wireless MCU
Device Management via Lantronix Gateway Central™
Pre-integration with MACH10™ IoT platform
Industrial-grade design for operation in extreme environments (-40 C to +85 C)
Remote updates and management via Lantronix Gateway Central™
xPico 250 Only – Dual-mode Bluetooth (BT and BLE)
Automatic network connection management
Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
Enables operation as network co-processor or wireless MCU
Device Management via Lantronix Gateway Central™
Pre-integration with MACH10™ IoT platform
Industrial-grade design for operation in extreme environments (-40 C to +85 C)
Remote updates and management via Lantronix Gateway Central™
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3.3V |
Dimensions | 17 x 25 x 2 mm, 22 x 35.5 x 2.73mm |
Height | 2 mm, 2.73mm |
Length | 17 mm, 22mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 25 mm, 35.5mm |