Lantronix XPCW1002100B 3.3V dc WiFi Module, ARP, Auto-IP, DHCP, DNS, ICMP, IEEE 802.11 b/g, IEEE 802.11 d/h/i/j/k/w/r,
- RS Stock No.:
- 174-9578
- Mfr. Part No.:
- XPCW1002100B
- Brand:
- Lantronix
Discontinued product
- RS Stock No.:
- 174-9578
- Mfr. Part No.:
- XPCW1002100B
- Brand:
- Lantronix
Technical data sheets
Legislation and Compliance
Product Details
As an innovative, mobile ready solution, the Lantronix xPico Wi-Fi SMT device server sets new standards for its customers by enabling IoT applications that deliver highly desired smartphone and tablet functionality. Once complex, Wi-Fi implementation is now greatly simplified with xPico Wi-Fi SMTs unique and robust feature set including: simultaneous Soft AP and client mode, zero host load and configuration by customization.
Low profile footprint: 18.3 x 26.1 x 3.0mm
Version available with an on-module antenna
Low power (6μA Standby)
Can be operated off batteries
IEEE 802.11 b/g/n (2.4 GHz)
Simultaneous Soft AP and client mode
Complete device server application with full IP stack and web server
Dual serial port with data rate of up to 921 kbps
SPI with clock rate of 30MHz
USB 2.0 full rate device mode
Version available with an on-module antenna
Low power (6μA Standby)
Can be operated off batteries
IEEE 802.11 b/g/n (2.4 GHz)
Simultaneous Soft AP and client mode
Complete device server application with full IP stack and web server
Dual serial port with data rate of up to 921 kbps
SPI with clock rate of 30MHz
USB 2.0 full rate device mode
Specifications
Attribute | Value |
---|---|
Supported Protocol | ARP, Auto-IP, DHCP, DNS, ICMP, IEEE 802.11 b/g, IEEE 802.11 d/h/i/j/k/w/r, IEEE 802.11n, TCP/IP, UDP/IP |
Supported Security Standards | 256-bit AES, IEEE 802.11, WPA, WPA2 |
Supply Voltage | 3.3V dc |
Dimensions | 26.1 x 18.3 x 3mm |
Height | 3mm |
Length | 26.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 18.3mm |