Pycom W01 3.3V BLE/WiFi Module, Bluetooth Low Energy (BLE), WiFi I2C, I2S, SPI, UART

  • RS Stock No. 144-6597
  • Mfr. Part No. Pycom W01
  • Manufacturer Pycom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pycom W01 WiPy OEM Module

The Pycom W01 is a dual network module for WiFi and Bluetooth Low Energy (BLE). The W01 module also features a Pycom triple-bearer MicroPython-enabled microcontroller, and is the ideal platform for your IOT applications. The W01 module is easy to integrate into your designs.
Alternatively, mount the W01 module onto the OEM Reference Board (144-6583) to enable further prototyping and development.

Features and Benefits:
WiFi and BLE module
ESP32 MCU and WiFi/Bluetooth 4.2 radio
1KM WiFi Range
8MB Flash memory
Low power usage
Interfaces: 2 x UART, 2 x SPI, I2S, microSD card
3.3 V voltage input

WLAN (WiFi) - Pycom

Specifications
Attribute Value
Supported Protocol Bluetooth Low Energy (BLE), WiFi
Supported Security Standards SSL, TLS, WPA
Supported Bus Interfaces I2C, I2S, SPI, UART
Supply Voltage 3.3V
Dimensions 20 x 16 x 2.7mm
Height 2.7mm
Length 20mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Width 16mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 25.42
(exc. GST)
$ 27.96
(inc. GST)
units
Per unit
1 - 9
$25.42
10 - 24
$24.72
25 - 49
$24.03
50 +
$23.10
Related Products
RFM9xW 433/868/915MHz ISM Lo Ra Transceivers, HopeRF The ...
Description:
RFM9xW 433/868/915MHz ISM Lo Ra Transceivers, HopeRF The RFM9xW Transceiver Modules feature the Semtech SX1272 transceiver chip which uses a variation of Chirp Spread Spectrum coding called Lo Ra™, to improve receiver sensitivity and hence achieve extended range The module ...
MRF24J40MA Zig Bee Module The MRF24J40MA is a ...
Description:
MRF24J40MA Zig Bee Module The MRF24J40MA is a 24GHz IEEE 802.15.4™ compliant, surface mount module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The module operates in the non-licensed 2.4GHz frequency ISM band. Features and benefits: IEEE ...
Pmod Wi Fi IEEE 80211g Wi Fi module ...
Description:
Pmod Wi Fi IEEE 80211g Wi Fi module The Pmod Wi Fi provides wireless communication through a Microchip MRF24WG0MA Wi-Fi™ radio transceiver module. • IEEE 802.11g-compliant 2.4GHz ISM band RF transceiver• OTA data rate: 2Mbps• Range: 400m (Line of sight)• ...
24GHz 802.11b Low Power Transceiver Module Single-chip 802.11b ...
Description:
24GHz 802.11b Low Power Transceiver Module Single-chip 802.11b including MAC, baseband, RF and power amplifier Data Rate: 1 & 2 Mbps802.11b/g/n compatible Low power operationAPI for embedded markets, no Operating System required Internal PCB antenna (ZG2100MC) or U.FL connector for ...