Microchip MRF24WN0MB-I/RM100 3.15 → 3.45V WiFi Module, 802.11b/g/n SPI
This image is representative of the product range
50 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 144-5887
- Mfr. Part No.:
- MRF24WN0MB-I/RM100
- Manufacturer:
- Microchip
- COO (Country of Origin):
- TH
units | Per unit | Per Tray* |
50 + | $23.253 | $1,162.65 |
*price indicative |
MRF24WN0MA/MB 2.4 GHz 802.11b/g/n Wireless Modules
Features
Attribute | Value |
Supported Protocol | 802.11b/g/n |
Supported Security Standards | AES128 |
Supported Bus Interfaces | SPI |
Supply Voltage | 3.15 → 3.45V |
Dimensions | 17.8 x 26.7 x 2.2mm |
Height | 2.2mm |
Length | 26.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 17.8mm |