Murata LBEE5ZZ1CK-982 WiFi and Bluetooth Module, 802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n GPIO, SDIO, UART
- RS Stock No.:
- 144-2380
- Mfr. Part No.:
- LBEE5ZZ1CK-982
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 144-2380
- Mfr. Part No.:
- LBEE5ZZ1CK-982
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n |
Supported Bus Interfaces | GPIO, SDIO, UART |
Dimensions | 18 x 33 x 1.1mm |
Height | 1.1mm |
Length | 33mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Width | 18mm |