- RS Stock No.:
- 111-5553
- Mfr. Part No.:
- RN1810E-I/RM100
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each
$32.39
(exc. GST)
$35.63
(inc. GST)
Units | Per unit |
1 - 9 | $32.39 |
10 - 24 | $31.27 |
25 + | $29.83 |
- RS Stock No.:
- 111-5553
- Mfr. Part No.:
- RN1810E-I/RM100
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN1810/RN1810E 802.11b/g/n WiFi Module
The Microchip RN1810 is a low-power 2.4 GHz 802.11b/g/n WiFi Module that combines all the necessary components into a surface mount solution. The RN1810 integrates a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and RF power amplifier.
The RN1810 can help shorten development time. The integrated design provides a certified solution to remove the need for RF design regulatory and compliance testing. Also the RN1810 is simple to program as only simple ASCII command language is required. The simplest configuration of the RN1810 requires only power, ground and UART Tx and Rx connections.
Two variants are available; the RN1810 with an integral PCB Trace Antenna and the RN1810E with a W.FL Connector for an External Antenna.
The RN1810 can help shorten development time. The integrated design provides a certified solution to remove the need for RF design regulatory and compliance testing. Also the RN1810 is simple to program as only simple ASCII command language is required. The simplest configuration of the RN1810 requires only power, ground and UART Tx and Rx connections.
Two variants are available; the RN1810 with an integral PCB Trace Antenna and the RN1810E with a W.FL Connector for an External Antenna.
Features
Fully integrated Low-Power IEEE 802.11b/g/n WiFi module
UART Interface to Host Controller
Configured using simple ASCII Commands
Integrates easily into final product
PCB Trace Antenna (RN1810) or W.FL Connector for an External Antenna (RN1810E)
Compact surface mount module: 17.8 x 26.7 x 2.2 mm
Castellated Surface Mount Pads for reliable PCB mounting
FCC, IC, European R&TTE, Australia/New Zealand, Korea, Taiwan & Japan certified
RoHS compliant
UART Interface to Host Controller
Configured using simple ASCII Commands
Integrates easily into final product
PCB Trace Antenna (RN1810) or W.FL Connector for an External Antenna (RN1810E)
Compact surface mount module: 17.8 x 26.7 x 2.2 mm
Castellated Surface Mount Pads for reliable PCB mounting
FCC, IC, European R&TTE, Australia/New Zealand, Korea, Taiwan & Japan certified
RoHS compliant
Low-Power Features
Rx Mode Consumption: 64 mA (typical)
Tx Mode Consumption: 246 mA at 18 dBm (typical)
Power-Saving Sleep Mode: 12 μA (typical)
Tx Mode Consumption: 246 mA at 18 dBm (typical)
Power-Saving Sleep Mode: 12 μA (typical)
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b, 802.11g, 802.11n |
Supported Security Standards | WPS |
Supported Bus Interfaces | UART |
Supply Voltage | 3.15 to 3.45V |
Dimensions | 17.8 x 26.7 x 2.2mm |
Height | 2.2mm |
Length | 26.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 17.8mm |