- RS Stock No.:
- 923-6242
- Mfr. Part No.:
- 760308104120
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 923-6242
- Mfr. Part No.:
- 760308104120
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-WPCC Series Wireless Power Arrays
WE-WPCC wireless power charging coil arrays feature high permeability shielding and have a robust, reliable construction. These wireless charging arrays are Qi standard compliant and utilise Litz wire which has the highest Q-value available. WE-WPCC wireless power charging coil arrays are suitable for applications up to 20 W (up to 200 W outside the standard). The stray field is limited by the pot core construction.
Product Application Information
There are many potential applications for these wireless power charging coil arrays. However, the WE-WPCC series is recommended for use in sensitive environments where connectors can cause a risk of pollution. For example in clean rooms, the mining industry or medical facilities. These power arrays are suited to environments where the physical connection of a connector to a device can be hazardous, such as explosion sensitive areas. WE-WPCC wireless power charging coil arrays are also ideal for devices such as fitness trackers and smartwatches that require many mating cycles. Wireless charging avoids connector damage from repeated use. Other key applications for these power arrays include watertight products, smart sensors, digital cameras, remote controls and smartphones.
Specifications
Attribute | Value |
---|---|
Inductance | 6.4 (L2) μH, 6.9 (L1) μH |
Function | Transmitter |
Maximum DC Current | 9A |
Maximum DC Resistance | 45mΩ |
Self Resonant Frequency | 15MHz |
Q Factor | 100 |
Series | WE-WPCC |
Core Material | Ferrite Core |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Radial |
Inductance Tolerance | ±10 % |
Dimensions | 91.7 x 5.5 x 50mm |
Diameter | 50mm |
Height | 50mm |
Width | 5.5mm |
Length | 91.7mm |