- RS Stock No.:
- 778-6354
- Mfr. Part No.:
- WNDAP360-100UKS
- Brand:
- Netgear
Discontinued product
- RS Stock No.:
- 778-6354
- Mfr. Part No.:
- WNDAP360-100UKS
- Brand:
- Netgear
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NETGEAR WNDAP360 Prosafe® Dual Band Wireless-N Access Point
Up to 15x the speed and 10x the coverage of 802.11a, 802.11g networks
Stylish and elegant design with easy mounting options (e.g. ceiling, wall and desktop)
Concurrent operation in 2.4GHz and 5GHz radio band for maximum wireless throughput
Backward compatibility with 802.11a, 802.11g and 802.11b network devices
Integrated Power over Ethernet (IEEE 802.3af PoE) lowers deployment costs
Centralized management via wireless controller (WC7520) for large deployments
Deploy wireless coverage over large areas with point-to-point and point-to-multipoint bridging via Wireless Distribution System (WDS)
Security feature include WPA, WPA2, rogue AP detection and 802.1x with RADIUS support
Easy mounting mechanism for quick wall or ceiling installation
Internal antennas factory-optimized for maximum RF performance
Antenna take-offs enable optional accessory antenna attachment for 2.4GHz operations
UK Plug
Stylish and elegant design with easy mounting options (e.g. ceiling, wall and desktop)
Concurrent operation in 2.4GHz and 5GHz radio band for maximum wireless throughput
Backward compatibility with 802.11a, 802.11g and 802.11b network devices
Integrated Power over Ethernet (IEEE 802.3af PoE) lowers deployment costs
Centralized management via wireless controller (WC7520) for large deployments
Deploy wireless coverage over large areas with point-to-point and point-to-multipoint bridging via Wireless Distribution System (WDS)
Security feature include WPA, WPA2, rogue AP detection and 802.1x with RADIUS support
Easy mounting mechanism for quick wall or ceiling installation
Internal antennas factory-optimized for maximum RF performance
Antenna take-offs enable optional accessory antenna attachment for 2.4GHz operations
UK Plug
Supplied with
ProSafe® Dual Band Wireless-N Access Point (WNDAP360)
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply (UK)
Warranty/support information card
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply (UK)
Warranty/support information card
Specifications
Attribute | Value |
---|---|
Model | ProSAFE |
Network Speed | 10/100/1000Mbit/s |
Wireless Data Rate | 867Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 1 |
Dimensions | 253.76 x 253.75 x 54.76mm |
Weight | 878g |
Depth | 253.76mm |
Height | 54.76mm |
Width | 253.75mm |