- RS Stock No.:
- 203-3736
- Mfr. Part No.:
- 6GK5750-2HX01-1AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-3736
- Mfr. Part No.:
- 6GK5750-2HX01-1AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SCALANCE W1750D 2IA WLAN access point includes RJ45 sockets, 4 MIMO, USB 2.0 type A, 2 radio cards and 8 internal antennas interface connections. This WLAN has a maximum data transfer rate 2500 Mbps with 2.4GHz frequency band. It requires 48 V
Wall mount
IP20 rated
IP20 rated
Specifications
Attribute | Value |
---|---|
Model | W1750D-2IA |
Network Speed | 10/100/1000Mbit/s |
Wireless Data Rate | 2500Mbit/s |
WiFi Band | 2.4 GHz, 5GHz |
Number of LAN Ports | 1 |