- RS Stock No.:
- 136-3077
- Mfr. Part No.:
- CAP1200
- Brand:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3077
- Mfr. Part No.:
- CAP1200
- Brand:
- Edimax
Technical data sheets
Legislation and Compliance
Product Details
Edimax 2 x 2 AC Dual-Band Ceiling-Mount PoE Access Point
Edimax CAP1200 is a powerful wireless solution designed to meet the needs of modern mainstream businesses with the latest IEEE 802.11ac technology for wireless speeds up to 1200 Mbps. Industrial-grade performance and build quality combined with user-friendly operation, super-fast wireless speed, an extensive feature set and a practical, ceiling-mount design make an ideal dual-band solution for enterprise environments
802.11AC Dual-Band High Speed
Easy Installation
Compact & Durable Housing
Designed for High Density Usage
Multiple SSIDs for Security Management
Fast Roaming
Wide Coverage & High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server
Business Environments
Central Management
Easy Installation
Compact & Durable Housing
Designed for High Density Usage
Multiple SSIDs for Security Management
Fast Roaming
Wide Coverage & High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server
Business Environments
Central Management
Edimax Wireless
Specifications
Attribute | Value |
---|---|
Model | CAP1200 |
WiFi Standard | 802.11ac |
Wireless Data Rate | 450Mbit/s |
WiFi Band | 2.4GHz |
Number of LAN Ports | 1 |
Security Protocols | WEP, WPA, WPA2 |
Dimensions | 176 x 32mm |
Weight | 305.7g |
Diameter | 176mm |
Height | 32mm |