- RS Stock No.:
- 899-7185
- Mfr. Part No.:
- 744764910
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 899-7185
- Mfr. Part No.:
- 744764910
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-GFH High Frequency SMD Inductors
Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 500mA |
Package/Case | 3225 |
Length | 2.9mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 2.9 x 2.5 x 2.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 1105mΩ |
Series | WE-GFH |
Core Material | Iron |
Maximum Self Resonant Frequency | 40MHz |
Moulded | Yes |
Inductor Construction | Moulded |
Minimum Quality Factor | 30 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |