EPCOS, B82559A, ERU20 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 18.3A Idc
- RS Stock No.:
- 801-9819
- Mfr. Part No.:
- B82559A7103A020
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 801-9819
- Mfr. Part No.:
- B82559A7103A020
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
POL Convertors
VRM Modules
Solar Convertors
Approvals
AEC -Q200 qualified
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 18.3A |
Package/Case | ERU20 |
Length | 21.5mm |
Depth | 21mm |
Height | 10.8mm |
Dimensions | 21.5 x 21 x 10.8mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 3.9mΩ |
Series | B82559A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2MHz |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |