Panasonic, ELLYFJ, ELLYFJ Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 400mA Idc
- RS Stock No.:
- 750-0734
- Mfr. Part No.:
- ELLYFJ220M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 750-0734
- Mfr. Part No.:
- ELLYFJ220M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
ELLYFJ Series Magnetically Shielded Wire Wound Chokes
Panasonic ELLYFJ SMD choke coils with a low profile, a low DC resistance, a large current capability, a shock resistant design and Magnetic shielding. The magnetic shield effect is provided by an adhesive with magnetic materials structure. Applications for the ELL8TP series include: DC/DC converter for smart phones; mobile phones; Digital Signal Controllers (DSC); Hard Disk Drive (HDD)
Magnetically shielded
Shock resistant
Small size
Shock resistant
Small size
Applications
Suitable applications for these choke coils include DC-DC converters for HDDs, mobile devices and smartphones.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 400mA |
Package/Case | ELLYFJ |
Length | 2.5mm |
Depth | 2mm |
Height | 1.1mm |
Dimensions | 2.5 x 2 x 1.1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.65Ω |
Series | ELLYFJ |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |