- RS Stock No.:
- 740-9375
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 740-9375
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 2A |
Package/Case | 43 |
Length | 4.5mm |
Depth | 4mm |
Height | 3.2mm |
Dimensions | 4.5 x 4 x 3.2mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 70mΩ |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |