EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 280mA Idc Q:15
- RS Stock No.:
- 706-2884
- Mfr. Part No.:
- B82422H1333K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 706-2884
- Mfr. Part No.:
- B82422H1333K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos 1210 B82422H SIMID Series Wire Wound Inductors
From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.
Features and Benefits:
Laser welded winding
Ferrite drum core
Suitable for reflow soldering acc. JEDEC J STD 020C
Qualified to AEC-Q200
Laser welded winding
Ferrite drum core
Suitable for reflow soldering acc. JEDEC J STD 020C
Qualified to AEC-Q200
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 280mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 3.2 x 2.5 x 2.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 1.4Ω |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 15 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |