Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 4.5A Idc
- RS Stock No.:
- 684-1071
- Mfr. Part No.:
- IHLP2525EZER100M11
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-1071
- Mfr. Part No.:
- IHLP2525EZER100M11
- Brand:
- Vishay
Legislation and Compliance
Product Details
IHLP Series Shielded Wire Wound Chokes
The IHLP Series of Vishay low profile, high current inductors.
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 4.5A |
Package/Case | 2225 (5664M) |
Length | 6.86mm |
Depth | 6.47mm |
Height | 5mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Series | IHLP |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 5MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |