Wurth, WE-PD2, 7850 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 12 μH ±20% Self-Centering
- RS Stock No.:
- 163-4699
- Mfr. Part No.:
- 744787120
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4699
- Mfr. Part No.:
- 744787120
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD2SR Series Magnetically Shielded Power Inductors
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 12 μH |
Maximum DC Current | 2.45A |
Package/Case | 7850 |
Length | 7.8mm |
Depth | 7mm |
Height | 5mm |
Dimensions | 7.8 x 7 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 52mΩ |
Series | WE-PD2 |
Core Material | Composite Iron Powder |
Minimum Operating Temperature | -40°C |
Inductor Construction | Self-Centering Shielding Ring |
Maximum Operating Temperature | +125°C |