- RS Stock No.:
- 163-4672
- Mfr. Part No.:
- 7447714560
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4672
- Mfr. Part No.:
- 7447714560
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 2A |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 121mΩ |
Series | WE-PD |
Maximum Self Resonant Frequency | 8.6MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |