Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±5% Wire-Wound 170mA Idc Q:35
- RS Stock No.:
- 111-361
- Mfr. Part No.:
- LQH32MN150J23L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 111-361
- Mfr. Part No.:
- LQH32MN150J23L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 170mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±5% |
Maximum DC Resistance | 2.2Ω |
Series | LQH32MN |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 16MHz |
Minimum Quality Factor | 35 |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |