RS PRO Male 20-Pin ATX to 2 x Male 6-Pin AT ATX Connector
- RS Stock No.:
- 796-1110
- Manufacturer:
- RS PRO


View all Wire to Board Cables
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
Connector A | Male 20-Pin ATX |
Connector B | 2 x Male 6-Pin AT |
Length | 140mm |
Connector A Gender | Male |
Sheath Colour | Multicoloured |
Connector A Type | 20-Pin ATX |
Connector B Gender | Male |
Connector B Type | 2 x 6-Pin AT |
Cable Type | ATX Connector |
Discontinued product