Molex Mega-Fit OTS 45136 Series Number Wire to Board Cable Assembly 2 Row, 4 Way 2 Row 4 Way, 300mm

  • RS Stock No. 174-5597
  • Mfr. Part No. 45136-0403
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 4 Circuits, Black

Specifications
Attribute Value
Series Mega-Fit OTS
Series Number 45136
Cable Length 300mm
Voltage Rating 600 V
Current Rating 23 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Pitch 5.7mm
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 11.68
(exc. GST)
$ 12.85
(inc. GST)
units
Per unit
1 - 9
$11.68
10 - 24
$10.75
25 - 49
$9.97
50 - 99
$9.30
100 +
$8.72
Related Products
Pico Blade wire-to-board cable assemblies in a range ...
Description:
Pico Blade wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico Blade receptacle connector These Pico Blade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. ...
Micro-Fit 30 cable assemblies in a range of ...
Description:
Micro-Fit 30 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to ...
Mini-Fit TPA 2 cable assemblies in a range ...
Description:
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 42 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete ...
Micro Clasp wire-to-board cable assemblies in a range ...
Description:
Micro Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Micro Clasp 20 mm pitch female connector. These Micro Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping ...