Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 50mm

  • RS Stock No. 162-4484
  • Mfr. Part No. 45111-0400
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black

Specifications
Attribute Value
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 50mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Pitch 1.25mm
Contact Plating Tin
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +105 °C
On back order for despatch 11/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 500)
$ 2.42
(exc. GST)
$ 2.66
(inc. GST)
units
Per unit
Per Bag*
500 - 500
$2.42
$1,210.00
1000 - 1000
$2.201
$1,100.50
1500 - 1500
$2.062
$1,031.00
2000 - 2000
$2.02
$1,010.00
2500 +
$2.00
$1,000.00
*price indicative
Related Products
Molex Pico Blade Standard Receptacle Cable Assemblies - ...
Description:
Molex Pico Blade Standard Receptacle Cable Assemblies - 15134 Series Pico Blade wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico Blade receptacle connector These Pico Blade connector cable assemblies are constructed using UL1061 ...
Molex Mega-Fit 57 Socket to Socket Cable Assemblies ...
Description:
Molex Mega-Fit 57 Socket to Socket Cable Assemblies From Molex, a range of fully moulded female to female cable assemblies from the 5.7mm Mega-Fit family. The double ended wire to board cables offer high current high density interconnect solution for ...
Molex Micro-Fit TPA Cable Assemblies - 45132 Series ...
Description:
Molex Micro-Fit TPA Cable Assemblies - 45132 Series Micro-Fit 30 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable ...
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 ...
Description:
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 15 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 ...