Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 300mm

  • RS Stock No. 162-4473
  • Mfr. Part No. 45111-0203
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 300.00mm Length, 2 Circuits, Black

Specifications
Attribute Value
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 300mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 1.25mm
Connector 2 Housing Gender Male
Connector 1 Housing Gender Male
Operating Temperature Range -40 → +105 °C
On back order for despatch 15/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 250)
$ 2.28
(exc. GST)
$ 2.51
(inc. GST)
units
Per unit
Per Bag*
250 - 250
$2.28
$570.00
500 - 500
$2.074
$518.50
750 - 750
$2.029
$507.25
1000 - 1000
$2.007
$501.75
1250 +
$1.965
$491.25
*price indicative
Related Products
Cable Assemblies For a suitable board connector see ...
Description:
Cable Assemblies For a suitable board connector see for example stock no 686-0974. The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering. ...
Crimped Cable Assemblies for SHLV series Crimped cable ...
Description:
Crimped Cable Assemblies for SHLV series Crimped cable assemblies for use with the JST SHLV series of connectors The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end ...
JWPF Loose Contacts and Cable Assemblies These JWPF ...
Description:
JWPF Loose Contacts and Cable Assemblies These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typicalJWPF Tab Contact 820-1327 used in JWPF Tab Housing ...
Smart Wire DT Round Cable Eaton Smart Wire-DT ...
Description:
Smart Wire DT Round Cable Eaton Smart Wire-DT round cable for connecting pilot devices in Cl surface mounting enclosures Smart Wire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared ...