Molex 15131 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 50mm

  • RS Stock No. 161-7507
  • Mfr. Part No. 15131-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.00mm Pitch, Single Row, 50.00mm Length, 2 Circuits, Black

Specifications
Attribute Value
Series Number 15131
Cable Length 50mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Gold
Pitch 1mm
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Operating Temperature Range -25 → +85 °C
277 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.32
(exc. GST)
$ 5.85
(inc. GST)
units
Per unit
1 - 9
$5.32
10 - 49
$5.15
50 - 99
$4.54
100 - 499
$4.19
500 +
$3.83
Related Products
Molex Ultra-Fit 35 mm Wire to Board Cable ...
Description:
Molex Ultra-Fit 35 mm Wire to Board Cable Assemblies Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL ...
Molex Pico Blade Standard Receptacle Cable Assemblies - ...
Description:
Molex Pico Blade Standard Receptacle Cable Assemblies - 15134 Series Pico Blade wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico Blade receptacle connector These Pico Blade connector cable assemblies are constructed using UL1061 ...
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 ...
Description:
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 15 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 ...
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 ...
Description:
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 10 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete ...