Molex Pico-Lock OTS 15131 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 100mm

  • RS Stock No. 151-3268
  • Mfr. Part No. 15131-0401
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Specifications
Attribute Value
Series Pico-Lock OTS
Series Number 15131
Cable Length 100mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Pitch 1mm
Operating Temperature Range -40 → +150 °C
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.65
(exc. GST)
$ 7.31
(inc. GST)
units
Per unit
1 - 9
$6.65
10 - 24
$6.42
25 - 49
$6.11
50 +
$5.82
Related Products
TE Connectivity 15 mm Mini-CT Cable Assemblies 1.5 ...
Description:
TE Connectivity 15 mm Mini-CT Cable Assemblies 1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height ...
Cable Plug, Socket & Assembly Cable mount plugs ...
Description:
Cable Plug, Socket & Assembly Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are ...
JWPF Loose Contacts and Cable Assemblies These JWPF ...
Description:
JWPF Loose Contacts and Cable Assemblies These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typicalJWPF Tab Contact 820-1327 used in JWPF Tab Housing ...
Samtec TCSD Series 200mm Tiger Eye™ IDC Socket ...
Description:
Samtec TCSD Series 200mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row ...