Molex Micro-Clasp OTS 15136 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 150mm

  • RS Stock No. 134-9011
  • Mfr. Part No. 15136-0202
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series

MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The MicroClasp connectors have a space saving 2.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. These MicroClasp cable assemblies are designed for use with series 55932 and 55935 MicroClasp PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 3 A maximum current rating in compact 2 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information

MicroClasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

MicroClasp Cable Assembly capable of carrying a maximum 3.0A of current with 2.00mm pitch Provides space savings and easy mating/ unmating compared to similar 2.00- and 2.50mm-pitch wire-to-board system

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Specifications
Attribute Value
Series Micro-Clasp OTS
Series Number 15136
Cable Length 150mm
Voltage Rating 250 Vrms ac/dc
Current Rating 3 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 2mm
Connector 1 Housing Gender Female
Operating Temperature Range -25 → +85 °C
Connector 2 Housing Gender Female
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 3.34
(exc. GST)
$ 3.67
(inc. GST)
units
Per unit
1 - 9
$3.34
10 - 24
$3.21
25 - 49
$3.01
50 +
$2.75
Related Products
Molex Pico Blade Standard Receptacle Cable Assemblies - ...
Description:
Molex Pico Blade Standard Receptacle Cable Assemblies - 15134 Series Pico Blade wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico Blade receptacle connector These Pico Blade connector cable assemblies are constructed using UL1061 ...
Molex Micro-Fit TPA Cable Assemblies - 45132 Series ...
Description:
Molex Micro-Fit TPA Cable Assemblies - 45132 Series Micro-Fit 30 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable ...
Molex Mini-Fit TPA 2 Cable Assemblies Mini-Fit TPA ...
Description:
Molex Mini-Fit TPA 2 Cable Assemblies Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 42 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable ...
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - ...
Description:
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 25 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA ...